-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPECIALTY TELECOM CIRCUIT, PDSO18
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X5368
|
Newark | High Voltage Protection T/R Switch W/Clamp Diodes 18 Vdfn 5X5X1.0Mm Tray Rohs Compliant: Yes |Microchip MD0101K6-G Min Qty: 490 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.9600 | Buy Now |
DISTI #
02AH4572
|
Newark | T/R Switch, -40 To 125Deg C, Ic Function:High Voltage Protection T/R Switch, Supply Voltage Min:-, Supply Voltage Max:-, Ic Package Type:Dfn, No. Of Pins:16Pins, Operating Temperature Min:-40�C, Operating Temperature Max:125�C, Rohs Compliant: Yes |Microchip MD0101K6-G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$5.5800 / $6.5900 | Buy Now |
DISTI #
MD0101K6-G-ND
|
DigiKey | IC INTERFACE SPECIALIZED 18DFN Min Qty: 1 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.9600 / $6.5700 | Buy Now |
DISTI #
MD0101K6-G
|
Avnet Americas | Circuit Protection Misc High Voltage Protection T/R Switch with Clamp Diodes - Trays (Alt: MD0101K6-G) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$4.9600 / $6.5700 | Buy Now |
DISTI #
689-MD0101K6-G
|
Mouser Electronics | Switch ICs - Various HV PROTECTION SWITCH W/ CLAMP DIODES RoHS: Compliant | 112 |
|
$4.9600 / $6.5700 | Buy Now |
DISTI #
MD0101K6-G
|
Microchip Technology Inc | HIGH VOLTAGE PROTECTION T/R SWITCH w/CLAMP DIODES, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$4.7600 / $6.5700 | Buy Now |
DISTI #
70452210
|
RS | HIGH VOLTAGE PROTECTION T/R SWITCH w/CLAMP DIODES18 VDFN 5x5x1.0mm TRAY | Microchip Technology Inc. MD0101K6-G RoHS: Not Compliant Min Qty: 490 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$9.7000 / $11.4100 | RFQ |
|
Future Electronics | . RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 Container: Tray | 0Tray |
|
$5.3400 | Buy Now |
|
Onlinecomponents.com | High Voltage Protection T/R Switch 18-Pin VDFN EP Tray | 12250 Factory Stock |
|
$4.2700 / $5.4300 | Buy Now |
DISTI #
77930459
|
Verical | High Voltage Protection T/R Switch 18-Pin VDFN EP Tray RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 214 |
|
$5.3500 / $6.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MD0101K6-G
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MD0101K6-G
Microchip Technology Inc
SPECIALTY TELECOM CIRCUIT, PDSO18
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | S-PDSO-N18 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC18,.20SQ,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 5 mm |