Part Details for MD0100DK6-G by Microchip Technology Inc
Overview of MD0100DK6-G by Microchip Technology Inc
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MD0100DK6-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X5366
|
Newark | High Voltage Protection T/R Switch 8 Vdfn 4X4X1.0Mm T/R Rohs Compliant: Yes |Microchip MD0100DK6-G Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.4700 | Buy Now |
DISTI #
MD0100DK6-GCT-ND
|
DigiKey | IC INTERFACE SPECIALIZED 8DFN Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2516 In Stock |
|
$2.3900 / $3.1500 | Buy Now |
DISTI #
MD0100DK6-G
|
Avnet Americas | High-Voltage Protection T/R Switch 8-Pin VDFN-EP T/R - Tape and Reel (Alt: MD0100DK6-G) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$2.3900 / $3.1500 | Buy Now |
DISTI #
689-MD0100DK6-G
|
Mouser Electronics | Switch ICs - Various HIGH VOLTAGE PROTECT T/R SWITCH RoHS: Compliant | 2242 |
|
$2.3900 / $3.1500 | Buy Now |
DISTI #
V72:2272_06454216
|
Arrow Electronics | High Voltage Protection T/R Switch 8-Pin DFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 1950 Container: Cut Strips | Americas - 1845 |
|
$2.6030 / $2.8690 | Buy Now |
DISTI #
MD0100DK6-G
|
Microchip Technology Inc | HIGH VOLTAGE PROTECTION T/R SWITCH, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
1664 Alternates Available |
|
$2.2700 / $3.1500 | Buy Now |
DISTI #
70483974
|
RS | HIGH VOLTAGE PROTECTION T/R SWITCH8 VDFN 4x4x1.0mm T/R | Microchip Technology Inc. MD0100DK6-G RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6800 / $4.3400 | RFQ |
|
Future Electronics | High Voltage Protection T/R Switch 8-Pin DFN EP T/R RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 Container: Reel | 0Reel |
|
$2.5700 | Buy Now |
|
Onlinecomponents.com | HIGH VOLTAGE PROTECTION T/R SWITCH |
2620 In Stock 3300 Factory Stock |
|
$2.2500 / $2.3700 | Buy Now |
DISTI #
51579953
|
Verical | High Voltage Protection T/R Switch 8-Pin DFN EP T/R RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 1907 | Americas - 2600 |
|
$3.1184 | Buy Now |
Part Details for MD0100DK6-G
MD0100DK6-G CAD Models
MD0100DK6-G Part Data Attributes:
|
MD0100DK6-G
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MD0100DK6-G
Microchip Technology Inc
SPECIALTY TELECOM CIRCUIT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 4 X 4 MM, 1 MM HEIGHT, 1 MM HEIGHT, 1 MM PITCH, GREEN, DFN-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.16SQ,40 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1 mm | |
Terminal Position | DUAL | |
Width | 4 mm |