MD-70SKS
CUI Inc
Description: Mini Circular DIN Connector, 7 Pin, Mini Circular w/ Shield, Kinked Pins and Snap-In Terminal

Overview of MD-70SKS by CUI Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for MD-70SKS by CUI Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MD-70SKS by CUI Inc

MD-70SKS
CUI Inc
-
-
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CUI INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.20
Board Mounting Option
SPLIT BOARD LOCK
Body Breadth
0.504 inch
Body Depth
0.508 inch
Body Length
0.551 inch
Connector Type
DIN CONNECTOR
Contact Gender
FEMALE
Contact Resistance
30 mΩ
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
250VAC V
EMI Shielded
YES
Insertion Force-Max
44.13 N
Insulation Resistance
50000000 Ω
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number of Ports
1
Option
GENERAL PURPOSE
Polarization Key
POLARIZED
Rated Current (Signal)
2 A
Terminal Length
0.138 inch
Termination Type
SOLDER
Total Number of Contacts
7
Want to compare parts?
  1. MD-70SKS
    CUI Inc
    Mini Circular DIN Connector, 7 Pin, Mini Circular w/ Shield, Kinked Pins and Snap-In Terminal
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MD-70SKS by CUI Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MD-70SKS by CUI Inc

Select Manufacturer
Which Manufacturer of MD-70SKS would you like to use for your alert(s)?
  • Please alert me when MD-70SKS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MD-70SKS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MD-70SKS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MD-70SKS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MD-70SKS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MD-70SKS by CUI Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: