Part Details for MD-500-E by Triad Magnetics
Overview of MD-500-E by Triad Magnetics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Robotics and Drones
Price & Stock for MD-500-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y5058
|
Newark | Transformer, Isolation, 120V, 500Va, Input Voltage:240V, Output Voltage:120V, Power Rating:500Va, Output Current:4.35A, Ip Rating:-, Plug Type:Nema 6-15P, Cord Length - Metric:3.35M, Product Range:Md Series, Current Rating:4.35A Rohs Compliant: Yes |Triad Magnetics MD-500-E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$223.0500 | Buy Now |
DISTI #
237-2078-ND
|
DigiKey | XFRMR MED GRADE ISOL 500VA Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
6 In Stock |
|
$152.0000 | Buy Now |
DISTI #
553-MD-500-E
|
Mouser Electronics | Power Transformers Medical Grade Encased Isolation Transformer 500VA, 230Vac Input RoHS: Compliant | 1 |
|
$152.0000 | Buy Now |
DISTI #
70736817
|
RS | Transformer, medical grade, encl, 500VA, 240VAC, 120V@4.35A | Triad Magnetics MD-500-E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 9 |
|
$168.9100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 2 Lead time: 18 Weeks | 0 |
|
$162.1400 | Buy Now |
|
Onlinecomponents.com | Power Transformer 3000VAC 500VA RoHS: Compliant |
3 In Stock 48 Factory Stock |
|
$164.1600 / $176.3200 | Buy Now |
|
Master Electronics | Power Transformer 3000VAC 500VA RoHS: Compliant |
3 In Stock 48 Factory Stock |
|
$164.1600 / $176.3200 | Buy Now |
|
Neutron USA | Power Transformers Medical/500VA/6'Cord 240Vin/120Vout/5.7"H | 19 |
|
$428.9900 | Buy Now |
Part Details for MD-500-E
MD-500-E CAD Models
MD-500-E Part Data Attributes
|
MD-500-E
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
MD-500-E
Triad Magnetics
MED GRADE ENC ISOLATION XFORMR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Samacsys Manufacturer | Triad Magnetics | |
Approvals | CSA; CUL; UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 146 mm | |
Input Voltage-Nom | 240 V | |
Isolation Voltage | 3000 V | |
Length | 209 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 1 | |
Operating Temperature-Max | 60 °C | |
Output Current 1 | 4.35 A | |
Output Voltage 1 | 120 V | |
Primary Rating | SINGLE 240V | |
Surface Mount | NO | |
Transformer Type | TOROIDAL POWER TRANSFORMER | |
VA Rating | 500 VA | |
Width | 162 mm |