Part Details for MD-30SMW by CUI Inc
Overview of MD-30SMW by CUI Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MD-30SMW
MD-30SMW CAD Models
MD-30SMW Part Data Attributes
|
MD-30SMW
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
MD-30SMW
CUI Inc
Mini Circular DIN Connector, 3 Pin, Mini Circular Connector w/ Switch and Shield
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUI INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Board Mounting Option | MOUNTING FLANGE | |
Body Breadth | 0.504 inch | |
Body Depth | 0.823 inch | |
Body Length | 0.551 inch | |
Connector Type | MINI DIN CONNECTOR | |
Contact Gender | FEMALE | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 250VAC V | |
Durability | 1000 Cycles | |
EMI Shielded | YES | |
Insertion Force-Max | 44.13 N | |
Insulation Resistance | 50000000 Ω | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 2 A | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |