Part Details for MD-30SMK by CUI Inc
Overview of MD-30SMK by CUI Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MD-30SMK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK6369
|
Newark | Mini-Din 3P Jack Rt Through Hole Side Shielded |Cui MD-30SMK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6300 / $2.2400 | Buy Now |
Part Details for MD-30SMK
MD-30SMK CAD Models
MD-30SMK Part Data Attributes
|
MD-30SMK
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
MD-30SMK
CUI Inc
3 Pin, Mini Circular Connector w/ Shield and Kinked Pins
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUI INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Board Mounting Option | MOUNTING FLANGE | |
Body Breadth | 0.504 inch | |
Body Depth | 0.508 inch | |
Body Length | 0.551 inch | |
Connector Type | MINI DIN CONNECTOR | |
Contact Gender | FEMALE | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 250VAC V | |
Durability | 5000 Cycles | |
EMI Shielded | YES | |
Insertion Force-Max | 44.13 N | |
Insulation Resistance | 50000000 Ω | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |