Part Details for MD-174-PIN by MACOM
Overview of MD-174-PIN by MACOM
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSDMDB09MF-010 | Amphenol Cables on Demand | Amphenol CS-DSDMDB09MF-010 9-Pin (DB9) Deluxe D-Sub Cable - Copper Shielded - Male / Female 10ft | |
CS-DSDMDB15MF-002.5 | Amphenol Cables on Demand | Amphenol CS-DSDMDB15MF-002.5 15-Pin (DB15) Deluxe D-Sub Cable - Copper Shielded - Male / Female 2.5ft | |
CS-DSDMDB15MM-025 | Amphenol Cables on Demand | Amphenol CS-DSDMDB15MM-025 15-Pin (DB15) Deluxe D-Sub Cable - Copper Shielded - Male / Male 25ft |
Price & Stock for MD-174-PIN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-MD-174-PIN-ND
|
DigiKey | MIXER,TB,RF,TIM Min Qty: 10 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$412.4070 | Buy Now |
DISTI #
937-MD-174-PIN
|
Mouser Electronics | RF Mixer Mixer,TB,RF,TIM | 0 |
|
$412.4000 | Order Now |
DISTI #
35845322
|
Verical | Up/Down Conv Mixer 2.8GHz 10-Pin FPAK Min Qty: 1 Package Multiple: 1 Date Code: 1918 | Americas - 1 |
|
$1,061.0000 | Buy Now |
DISTI #
MD-174-PIN
|
Richardson RFPD | RF MIXER RoHS: Compliant Min Qty: 2 | 1 |
|
$1,061.0000 | Buy Now |
DISTI #
C1S500500061755
|
Chip1Stop | Unclassified RoHS: Compliant | 1 |
|
$1,220.0000 | Buy Now |
Part Details for MD-174-PIN
MD-174-PIN CAD Models
MD-174-PIN Part Data Attributes
|
MD-174-PIN
MACOM
Buy Now
|
Compare Parts:
MD-174-PIN
MACOM
|
Samacsys Manufacturer | MACOM |