Part Details for MD-160 by TE Connectivity
Overview of MD-160 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MD-160
MD-160 CAD Models
MD-160 Part Data Attributes:
|
MD-160
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MD-160
TE Connectivity
1MHz - 1500MHz RF/MICROWAVE DOUBLE BALANCED MIXER, 9dB CONVERSION LOSS-MAX
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Conversion Loss-Max | 9 dB | |
Input Power-Max (CW) | 25.44 dBm | |
Operating Frequency-Max | 1500 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | DOUBLE BALANCED | |
VSWR-Max | 1.5 |
Alternate Parts for MD-160
This table gives cross-reference parts and alternative options found for MD-160. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MD-160, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MD-160 | Double Balanced Mixer, 1MHz Min, 1500MHz Max, 9dB Conversion Loss-Max | MACOM | MD-160 vs MD-160 |