Part Details for MD-160-PIN by MACOM
Overview of MD-160-PIN by MACOM
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MD-160-PIN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-MD-160-PIN-ND
|
DigiKey | MIXER,TB,RF,TIM Min Qty: 1 Lead time: 12 Weeks Container: Tray |
10 In Stock |
|
$260.1100 | Buy Now |
DISTI #
937-MD-160-PIN
|
Mouser Electronics | RF Mixer 1-1500MHz Conv. Loss 9dB RoHS: Not Compliant | 0 |
|
$260.1000 / $260.1100 | Order Now |
DISTI #
MD-160-PIN
|
Richardson RFPD | RF MIXER RoHS: Compliant Min Qty: 3 | 0 |
|
$709.2700 | Buy Now |
Part Details for MD-160-PIN
MD-160-PIN CAD Models
MD-160-PIN Part Data Attributes
|
MD-160-PIN
MACOM
Buy Now
|
Compare Parts:
MD-160-PIN
MACOM
|
Samacsys Manufacturer | MACOM |