Part Details for MD-124 by MACOM
Overview of MD-124 by MACOM
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MD-124
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1 |
|
$37.5000 / $57.6900 | Buy Now |
Part Details for MD-124
MD-124 CAD Models
MD-124 Part Data Attributes
|
MD-124
MACOM
Buy Now
Datasheet
|
Compare Parts:
MD-124
MACOM
Double Balanced Mixer, 0.5MHz Min, 500MHz Max, 7dB Conversion Loss-Max,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Conversion Loss-Max | 7 dB | |
Input Power-Max (CW) | 24.77 dBm | |
Operating Frequency-Max | 500 MHz | |
Operating Frequency-Min | 0.5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | DOUBLE BALANCED |