Part Details for MD-100R by Mean Well
Overview of MD-100R by Mean Well
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0035-100R | Rochester Electronics | CLF1G0035-100 - 100W Broadband RF power GaN HEMT (Custom) |
Price & Stock for MD-100R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-MD-100R-ND
|
DigiKey | CONFIG DC PWR MOD DUAL 5V/5V Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Limited Supply - Call |
|
$59.6530 / $64.9000 | Buy Now |
DISTI #
MD-100R
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: MD-100R) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks | 0 |
|
$62.2700 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 2 Outputs - 5/5V@10/8A - 90W RoHS: Compliant |
4 In Stock 22 Factory Stock |
|
$36.4900 / $54.6200 | Buy Now |
DISTI #
53154680
|
Verical | AC/DC Power Supply Dual-OUT 5V/5V 10A/8A 90W 6-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1804 | Americas - 3 |
|
$47.4370 / $71.0060 | Buy Now |
|
Master Electronics | AC/DC Power Supply - 2 Outputs - 5/5V@10/8A - 90W RoHS: Compliant |
4 In Stock 22 Factory Stock |
|
$36.4900 / $54.6200 | Buy Now |