Part Details for MCZ33905S5EK by Freescale Semiconductor
Overview of MCZ33905S5EK by Freescale Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Communication and Networking
Automotive
Price & Stock for MCZ33905S5EK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | System Basis Chip, Power Management for MCUs, with CAN and LIN interfaces RoHS: Compliant Status: Obsolete Min Qty: 1 | 178 |
|
$3.8500 / $4.5300 | Buy Now |
Part Details for MCZ33905S5EK
MCZ33905S5EK CAD Models
MCZ33905S5EK Part Data Attributes:
|
MCZ33905S5EK
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCZ33905S5EK
Freescale Semiconductor
Power Supply Management Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 40 |