Part Details for MCZ33903CD5EK by NXP Semiconductors
Overview of MCZ33903CD5EK by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCZ33903CD5EK
MCZ33903CD5EK CAD Models
MCZ33903CD5EK Part Data Attributes
|
MCZ33903CD5EK
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCZ33903CD5EK
NXP Semiconductors
POWER SUPPLY MANAGEMENT CKT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SOIC-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Adjustable Threshold | YES | |
Analog IC - Other Type | SYSTEM BASIS CHIP | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e3 | |
Length | 11 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSSOP | |
Package Equivalence Code | SOP32,.4,25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.45 mm | |
Supply Voltage-Max (Vsup) | 28 V | |
Supply Voltage-Min (Vsup) | 5.5 V | |
Supply Voltage-Nom (Vsup) | 10.5 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm |
Alternate Parts for MCZ33903CD5EK
This table gives cross-reference parts and alternative options found for MCZ33903CD5EK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCZ33903CD5EK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCZ33903BD5EK | Power Supply Management Circuit | NXP Semiconductors | MCZ33903CD5EK vs MCZ33903BD5EK |
MCZ33903BD5EK/R2 | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO32, 0.65 MM PITCH, ROHS COMPLIANT, PLASTIC, SOIC-32 | Freescale Semiconductor | MCZ33903CD5EK vs MCZ33903BD5EK/R2 |
MCZ33903BD5EKR2 | Power Supply Management Circuit | NXP Semiconductors | MCZ33903CD5EK vs MCZ33903BD5EKR2 |
MCZ33903DD5EK | Power Supply Management Circuit | NXP Semiconductors | MCZ33903CD5EK vs MCZ33903DD5EK |