-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 2 Function(s), 5V, 0.1A, 4 Pin(s),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK8744
|
Newark | -/Tape And Reel Rohs Compliant: Yes |Tdk MCZ1210AH301CPTA0G Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1490 / $0.1980 | Buy Now |
DISTI #
445-MCZ1210AH301CPTA0GCT-ND
|
DigiKey | CMC 100MA 2LN 300 OHM SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
452 In Stock |
|
$0.1609 / $0.5200 | Buy Now |
DISTI #
MCZ1210AH301CPTA0G
|
Avnet Americas | Inductor Common Mode Choke 100mA 300Ohm 25% 0504 Emboss T/R - Tape and Reel (Alt: MCZ1210AH301CPTA0G) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2267 | Buy Now |
DISTI #
810-MCZ1210AH301CA0G
|
Mouser Electronics | Common Mode Chokes / Filters 1210 300Ohm 25% 100mA 5VDC RoHS: Compliant | 1944 |
|
$0.1760 / $0.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1603 | Buy Now |
DISTI #
MCZ1210AH301CPTA0G
|
TME | Filter: anti-interference, R: 4.5Ω, SMD, 0504, 100mA, 5VDC, Z: 300Ω Min Qty: 4000 | 0 |
|
$0.1380 | RFQ |
DISTI #
IND21148
|
Rutronik | MCZ1210AH 300R 100mA 25% RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Stock DE - 8000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.1470 / $0.1700 | Buy Now |
DISTI #
MCZ1210AH301CPTA0G
|
Avnet Abacus | Inductor Common Mode Choke 100mA 300Ohm 25% 0504 Emboss T/R (Alt: MCZ1210AH301CPTA0G) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
MCZ1210AH301CPTA0G
|
Avnet Asia | Inductor Common Mode Choke 100mA 300Ohm 25% 0504 Emboss T/R (Alt: MCZ1210AH301CPTA0G) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 30 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCZ1210AH301CPTA0G
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MCZ1210AH301CPTA0G
TDK Corporation
Data Line Filter, 2 Function(s), 5V, 0.1A, 4 Pin(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TDK | |
DC Resistance-Max | 4.5 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 0.5 mm | |
Insulation Resistance-Min | 10 MΩ | |
Length | 1.25 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 300 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 0.1 A | |
Rated Voltage | 5 V | |
Width | 1 mm |