Part Details for MCZ1210AD121T002 by TDK Corporation
Results Overview of MCZ1210AD121T002 by TDK Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCZ1210AD121T002 Information
MCZ1210AD121T002 by TDK Corporation is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for MCZ1210AD121T002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-5226-1-ND
|
DigiKey | CMC 500MA 2LN 120 OHM SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1715 In Stock |
|
$0.1563 / $0.5600 | Buy Now |
DISTI #
MCZ1210AD121T002
|
Avnet Americas | CHIP BEADS - Tape and Reel (Alt: MCZ1210AD121T002) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1500 / $0.1531 | Buy Now |
DISTI #
810-MCZ1210AD121T002
|
Mouser Electronics | Common Mode Chokes / Filters 0504 Aud/USB 120ohms Rdc 0.2ohms 500mA RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel |
0 Reel |
|
$0.1563 | Buy Now |
|
Vyrian | Filters | 656 |
|
RFQ |
Part Details for MCZ1210AD121T002
MCZ1210AD121T002 CAD Models
MCZ1210AD121T002 Part Data Attributes
|
MCZ1210AD121T002
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MCZ1210AD121T002
TDK Corporation
Ferrite Chip, 2 Function(s), 5V, 0.5A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0504, SMD, 4 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | ROHS COMPLIANT, EIA STD PACKAGE SIZE 0504, SMD, 4 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TDK | |
Case Code | 0504 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.2 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.5 mm | |
Insulation Resistance-Min | 1 MΩ | |
JESD-609 Code | e3 | |
Length | 1.25 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 120 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.5 A | |
Rated Voltage | 5 V | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1 mm |