Part Details for MCXC144VFM by NXP Semiconductors
Overview of MCXC144VFM by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCXC144VFM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM3268
|
Newark | Mcxc444 32Qfn/ Tray Rohs Compliant: Yes |Nxp MCXC144VFM RoHS: Compliant Min Qty: 490 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9700 / $2.2500 | Buy Now |
DISTI #
568-MCXC144VFM-ND
|
DigiKey | 48MHz, Cortex-M0+ Min Qty: 1 Lead time: 16 Weeks Container: Tray |
490 In Stock |
|
$1.4406 / $4.3400 | Buy Now |
DISTI #
MCXC144VFM
|
Avnet Americas | SOT1426//MCXC444 32QFN / 12NC: 935463852557 - Trays (Alt: MCXC144VFM) Min Qty: 2450 Package Multiple: 490 Container: Tray | 0 |
|
RFQ | |
DISTI #
MCXC144VFM
|
Avnet Americas | SOT1426//MCXC444 32QFN / 12NC: 935463852557 - Trays (Alt: MCXC144VFM) Min Qty: 2450 Package Multiple: 490 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
771-MCXC144VFM
|
Mouser Electronics | ARM Microcontrollers - MCU MCXC444 32QFN RoHS: Compliant | 490 |
|
$1.7600 / $3.5000 | Buy Now |
|
Future Electronics | MCX C Series 256 kB Flash 32 kB RAM 48MHz SMT 32-Bit Microcontroller IC - QFN-32 RoHS: Not Compliant pbFree: Yes Min Qty: 2450 Package Multiple: 490 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$1.4300 | Buy Now |
DISTI #
MCXC144VFM
|
Avnet Silica | SOT1426//MCXC444 32QFN / 12NC: 935463852557 (Alt: MCXC144VFM) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MCXC144VFM
|
EBV Elektronik | SOT1426//MCXC444 32QFN / 12NC: 935463852557 (Alt: MCXC144VFM) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |