Part Details for MCXC143VFT by NXP Semiconductors
Overview of MCXC143VFT by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCXC143VFT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM3267
|
Newark | Mcxc444 48Qfn/ Tray Rohs Compliant: Yes |Nxp MCXC143VFT RoHS: Compliant Min Qty: 1300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8400 | Buy Now |
DISTI #
568-MCXC143VFT-ND
|
DigiKey | 48MHz, Cortex-M0+ Min Qty: 1 Lead time: 16 Weeks Container: Tray |
1300 In Stock |
|
$1.3473 / $4.1200 | Buy Now |
DISTI #
MCXC143VFT
|
Avnet Americas | SOT1586//MCXC444 48QFN / 12NC: 935463854557 - Trays (Alt: MCXC143VFT) Min Qty: 2600 Package Multiple: 1300 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
MCXC143VFT
|
Avnet Americas | SOT1586//MCXC444 48QFN / 12NC: 935463854557 - Trays (Alt: MCXC143VFT) Min Qty: 2600 Package Multiple: 1300 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
771-MCXC143VFT
|
Mouser Electronics | ARM Microcontrollers - MCU MCXC444 48QFN RoHS: Compliant | 260 |
|
$1.6400 / $3.2700 | Buy Now |
|
Future Electronics | MCX C Series 128 kB Flash 16 kB RAM 48MHz SMT 32-Bit Microcontroller IC - QFN-48 RoHS: Not Compliant pbFree: Yes Min Qty: 2600 Package Multiple: 1300 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$1.3400 | Buy Now |
DISTI #
MCXC143VFT
|
Avnet Silica | SOT1586//MCXC444 48QFN / 12NC: 935463854557 (Alt: MCXC143VFT) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |