Part Details for MCXC142VFM by NXP Semiconductors
Overview of MCXC142VFM by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCXC142VFM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM3265
|
Newark | Mcxc242 32Qfn/ Tray Rohs Compliant: Yes |Nxp MCXC142VFM RoHS: Compliant Min Qty: 490 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5700 / $1.8000 | Buy Now |
DISTI #
568-MCXC142VFM-ND
|
DigiKey | 48MHz, Cortex-M0+ Min Qty: 1 Lead time: 16 Weeks Container: Tray |
490 In Stock |
|
$1.1749 / $3.6800 | Buy Now |
DISTI #
MCXC142VFM
|
Avnet Americas | SOT1426//MCXC242 32QFN / 12NC: 935463847557 - Trays (Alt: MCXC142VFM) Min Qty: 2450 Package Multiple: 490 Container: Tray | 0 |
|
$1.0043 | Buy Now |
DISTI #
MCXC142VFM
|
Avnet Americas | SOT1426//MCXC242 32QFN / 12NC: 935463847557 - Trays (Alt: MCXC142VFM) Min Qty: 2450 Package Multiple: 490 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
771-MCXC142VFM
|
Mouser Electronics | ARM Microcontrollers - MCU MCXC242 32QFN RoHS: Compliant | 490 |
|
$1.3700 / $3.1100 | Buy Now |
|
Future Electronics | 32bit Cortex-M0+, 48MHz, 64KB, QFN32 RoHS: Not Compliant pbFree: Yes Min Qty: 2450 Package Multiple: 490 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$1.1500 | Buy Now |
DISTI #
MCXC142VFM
|
Avnet Silica | SOT1426//MCXC242 32QFN / 12NC: 935463847557 (Alt: MCXC142VFM) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |