Part Details for MCXA145VLL by NXP Semiconductors
Overview of MCXA145VLL by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCXA145VLL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK8502
|
Newark | Mcxa18, 100Lqfp/ Tray Rohs Compliant: Yes |Nxp MCXA145VLL RoHS: Compliant Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0300 / $4.0000 | Buy Now |
DISTI #
568-MCXA145VLL-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH Min Qty: 1 Lead time: 26 Weeks Container: Tray |
90 In Stock |
|
$2.7775 / $7.0900 | Buy Now |
DISTI #
MCXA145VLL
|
Avnet Americas | - Trays (Alt: MCXA145VLL) Min Qty: 90 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Tray | 90 |
|
RFQ | |
DISTI #
771-MCXA145VLL
|
Mouser Electronics | ARM Microcontrollers - MCU MCXA18, 100LQFP RoHS: Compliant | 90 |
|
$2.7700 / $7.0600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1170 Package Multiple: 90 Lead time: 26 Weeks Container: Tray | 0Tray |
|
$3.4200 | Buy Now |
DISTI #
84468303
|
Verical | MCU 32-bit ARM Cortex M33 RISC 512KB Flash 1.8V/2.5V/3.3V Min Qty: 5 Package Multiple: 1 | Americas - 90 |
|
$4.7250 / $7.3125 | Buy Now |
DISTI #
C1S537102838953
|
Chip1Stop | MCXA18, 100LQFP RoHS: Compliant pbFree: Yes Container: Tray | 90 |
|
$3.7800 / $5.8500 | Buy Now |
DISTI #
MCXA145VLL
|
EBV Elektronik | (Alt: MCXA145VLL) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 28 Weeks, 0 Days | EBV - 0 |
|
Buy Now |