-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCXA143VFT by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK5518
|
Newark | Mcu, 32Bit, 48Mhz, Hvqfn-48, Product Range:Mcx A Series, Device Core:Arm Cortex-M33, Data Bus Wid... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 260 |
|
$2.6100 / $3.6600 | Buy Now |
DISTI #
568-MCXA143VFT-ND
|
DigiKey | IC MCX 48MHZ SGL CR 128KB QFN48 Min Qty: 1 Lead time: 26 Weeks Container: Tray |
260 In Stock |
|
$1.7758 / $2.8200 | Buy Now |
DISTI #
MCXA143VFT
|
Avnet Americas | - Trays (Alt: MCXA143VFT) Min Qty: 260 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Tray |
260 |
|
$1.6608 / $1.7248 | Buy Now |
DISTI #
771-MCXA143VFT
|
Mouser Electronics | ARM Microcontrollers - MCU MCXA10, 48HVQFN RoHS: Compliant | 260 |
|
$1.7300 / $2.8200 | Buy Now |
|
Future Electronics | MCXA143 Series 128 kB Flash 32 kB RAM 48 MHz 32-Bit Microcontroller - HVQFN-48 RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 260 Lead time: 26 Weeks Container: Tray |
260 Tray |
|
$1.5400 | Buy Now |
|
NXP Semiconductors | MCX A13x, 14x, 15x MCUs with Arm� Cortex� M33, Scalable Device Options, Low Power and Intelligent Pe... more RoHS: Compliant pbFree: Yes Lead time: 26 Weeks, 0 Days Container: Tray | 410 |
|
$1.3500 / $1.6000 | Buy Now |
DISTI #
MCXA143VFT
|
Avnet Silica | (Alt: MCXA143VFT) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 18 Weeks, 0 Days | Silica - 260 |
|
Buy Now | |
DISTI #
MCXA143VFT
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tray | 260 |
|
$1.6500 / $2.6200 | Buy Now |
DISTI #
MCXA143VFT
|
EBV Elektronik | (Alt: MCXA143VFT) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 28 Weeks, 0 Days | EBV - 1820 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 260 | 1040 |
|
$2.0500 / $2.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCXA143VFT
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCXA143VFT
NXP Semiconductors
RISC Microcontroller
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | NXP | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |