Part Details for MCX480D5R by Crydom Inc
Overview of MCX480D5R by Crydom Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MCX480D5R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37M4485
|
Newark | Ic, normally-Open Pc-Mount Solid-State Relay,1-Channel, sip |Sensata/crydom MCX480D5R Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.5000 / $38.9400 | Buy Now |
DISTI #
MCX480D5R-ND
|
DigiKey | SSR RELAY SPST-NO 5A 48-660V Min Qty: 25 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$36.7600 | Buy Now |
DISTI #
70955748
|
RS | SSR Relay, PCB Mount SIP, 660VAC/5A, 3-15VDC, Instantaneous | Sensata - Crydom MCX480D5R RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$38.6000 | RFQ |
DISTI #
CRYMCX480D5R
|
Heilind Electronics | SSR RELAY, PCB MOUNT SIP, 660V PCB MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Solid State Relay - 4-15 VDC Control Voltage Range - 5 A Maximum Load Current - 48-660 VAC Operating Voltage Range - Random Turn-on - PCB Mounting. RoHS: Compliant | 0 |
|
$32.9300 / $43.4300 | Buy Now |
DISTI #
000000000000999643
|
Sager | Solid State Relays - PCB Mount PCB SIP SSR 660VAC /5A, 4-15VDC, RN Min Qty: 25 | 0 |
|
$32.8600 / $35.7600 | Buy Now |
|
Master Electronics | Solid State Relay - 4-15 VDC Control Voltage Range - 5 A Maximum Load Current - 48-660 VAC Operating Voltage Range - Random Turn-on - PCB Mounting. RoHS: Compliant | 0 |
|
$32.9300 / $43.4300 | Buy Now |
|
Neutron USA | Solid State Relay, PCB Mt, 4-SIP, Load: 48-660VAC 5A, Control: 4-15VDC, RN, PC Pin | 0 |
|
$79.9900 | Buy Now |
Part Details for MCX480D5R
MCX480D5R CAD Models
MCX480D5R Part Data Attributes:
|
MCX480D5R
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
MCX480D5R
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC, SIP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | ROHS COMPLIANT, PLASTIC, SIP-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED | |
Control Current | 0.015 A | |
Control Voltage | 4 V | |
Forward Current-Max | 0.015 A | |
Input Type | DC | |
Isolation Voltage-Max | 4000 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 5 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | Back to Back SCR | |
Overall Height | 25.4 mm | |
Overall Length | 43.1 mm | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier |