Part Details for MCX30K160B by VPG Transducers
Results Overview of MCX30K160B by VPG Transducers
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCX30K160B Information
MCX30K160B by VPG Transducers is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MCX30K160B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCX30K160B-ND
|
DigiKey | RES 30.16K OHM 0.1% 0.3W RADIAL Min Qty: 20 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.3680 | Buy Now |
DISTI #
MCX30K160B
|
Avnet Americas | Resistor Ultra Precision Transfer Molded 30.16kOhm 0.1% Radial - Bulk (Alt: MCX30K160B) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$7.7610 / $11.3004 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 | 0 |
|
$10.0600 | Buy Now |