There are no models available for this part yet.
Overview of MCX-P-P-H-RA-TH1 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MCX-P-P-H-RA-TH1 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SAM9697-ND
|
DigiKey | CONN MCX PLUG R/A 50 OHM PCB Min Qty: 1 Lead time: 6 Weeks Container: Tray |
190 In Stock |
|
$3.5500 / $8.1400 | Buy Now | |
DISTI #
MCX-P-P-H-RA-TH1
|
Avnet Americas | Conn MCX PL 0Hz to 6GHz 50Ohm Solder RA Thru-Hole Gold - Trays (Alt: MCX-P-P-H-RA-TH1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tray | 2686 Factory Stock |
|
RFQ | ||
DISTI #
200-MCXPPHRATH1
|
Mouser Electronics | RF Connectors / Coaxial Connectors 50 Ohm MCX Jack or Plug, Cable Termination RoHS: Compliant | 123 |
|
$2.8700 / $6.9500 | Buy Now | |
Onlinecomponents.com | MCX Connector Plug - Male Pin - 50 Ohm - 6 GHz - Snap-On - Solder Termination - Through Hole - Right Angle. RoHS: Compliant |
439 In Stock |
|
$2.7900 / $7.1600 | Buy Now | ||
DISTI #
78957756
|
Verical | Conn MCX 0Hz to 6GHz 50Ohm Solder RA Thru-Hole PL Gold Tray Min Qty: 10 Package Multiple: 5 | Americas - 435 |
|
$4.1730 / $9.3210 | Buy Now | |
Powell Electronics | MCX RF Connector Min Qty: 1 | 1773 |
|
$3.2900 / $6.9500 | Buy Now | ||
DISTI #
000000000002195731
|
Sager | RF Connectors / Coaxial Connectors 50 Ohm MCX Jack or Plug, Cable Termination Min Qty: 1 | 2686 |
|
$3.1400 / $6.9500 | Buy Now | |
DISTI #
MCX-P-P-H-RA-TH1
|
Avnet Abacus | Conn MCX PL 0Hz to 6GHz 50Ohm Solder RA Thru-Hole Gold (Alt: MCX-P-P-H-RA-TH1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | MCX Connector Plug - Male Pin - 50 Ohm - 6 GHz - Snap-On - Solder Termination - Through Hole - Right Angle. RoHS: Compliant |
439 In Stock |
|
$2.7900 / $7.1600 | Buy Now |
CAD Models for MCX-P-P-H-RA-TH1 by Samtec Inc
Part Data Attributes for MCX-P-P-H-RA-TH1 by Samtec Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Factory Lead Time
|
1 Week
|
Samacsys Manufacturer
|
SAMTEC
|
Body Breadth
|
0.256 inch
|
Body Depth
|
0.417 inch
|
Body Length
|
0.236 inch
|
Body/Shell Style
|
PLUG
|
Characteristic Impedance
|
50 Ω
|
Connector Type
|
RF MCX CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
Gold (Au)
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Resistance
|
5 mΩ
|
Contact Style
|
COAX
|
Coupling Type
|
SNAP
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
1400VAC V
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Material
|
POLYTETRAFLUOROETHYLENE
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number of Ports
|
1
|
Operating Frequency-Max
|
6 GHz
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Shell Material
|
BRASS
|
Terminal Length
|
0.118 inch
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
1
|
VSWR
|
1.5
|