Part Details for MCX-P-C-H-RA-CA1 by Samtec Inc
Overview of MCX-P-C-H-RA-CA1 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCX-P-C-H-RA-CA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ3360
|
Newark | Rf Conn, Mcx, R/A Plug, 50 Ohm, Cable Rohs Compliant: Yes |Samtec MCX-P-C-H-RA-CA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 77 |
|
$3.6800 / $7.1100 | Buy Now |
DISTI #
SAM16003-ND
|
DigiKey | CONN PLUG MCX 50OHM Min Qty: 1 Lead time: 6 Weeks Container: Tray |
529 In Stock |
|
$3.7761 / $6.8100 | Buy Now |
DISTI #
MCX-P-C-H-RA-CA1
|
Avnet Americas | RF / Coaxial Connector, MCX Coaxial, Right Angle Plug, Crimp, 50 ohm, RG174, RG316 - Trays (Alt: MCX-P-C-H-RA-CA1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$3.6200 / $7.6800 | Buy Now |
DISTI #
200-MCXPCHRACA1
|
Mouser Electronics | RF Connectors / Coaxial Connectors 50 Ohm MCX Jack or Plug, Cable Termination RoHS: Compliant | 124 |
|
$3.1400 / $7.6800 | Buy Now |
|
Onlinecomponents.com | 50 Ohm MCX Mini Jacks and Plugs RoHS: Compliant |
350 In Stock |
|
$2.8200 / $7.6800 | Buy Now |
DISTI #
000000000002195729
|
Sager | RF Connectors / Coaxial Connectors 50 Ohm MCX Jack or Plug, Cable Termination Min Qty: 1 | 0 |
|
$3.4600 / $7.6800 | Buy Now |
|
Master Electronics | 50 Ohm MCX Mini Jacks and Plugs RoHS: Compliant |
350 In Stock |
|
$2.8200 / $7.6800 | Buy Now |
DISTI #
MCX-P-C-H-RA-CA1
|
Toby Electronics | MCX - Samtec 50 Ohm MCX Jack or Plug Cable Termination Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days | 0 |
|
$2.7441 / $4.5459 | Buy Now |
Part Details for MCX-P-C-H-RA-CA1
MCX-P-C-H-RA-CA1 CAD Models
MCX-P-C-H-RA-CA1 Part Data Attributes:
|
MCX-P-C-H-RA-CA1
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MCX-P-C-H-RA-CA1
Samtec Inc
RF MCX Connector, 1 Contact(s), Male, Cable Mount, Crimp Solder Terminal, Locking, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | APPLICABLE CABLES: RG 174, RG 316 | |
Body Breadth | 0.197 inch | |
Body Depth | 0.306 inch | |
Body Length | 0.197 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG-316 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MCX CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 5 mΩ | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 700VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | BRASS | |
Termination Type | CRIMP SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.5 |
Alternate Parts for MCX-P-C-H-RA-CA1
This table gives cross-reference parts and alternative options found for MCX-P-C-H-RA-CA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCX-P-C-H-RA-CA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
252135 | RF MCX Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug | Amphenol Corporation | MCX-P-C-H-RA-CA1 vs 252135 |