Part Details for MCX-J-C-H-ST-CA2 by Samtec Inc
Overview of MCX-J-C-H-ST-CA2 by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Robotics and Drones
Price & Stock for MCX-J-C-H-ST-CA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCX-J-C-H-ST-CA2
|
Avnet Americas | MINI-RFCABLE CONNECTOR - Bulk (Alt: MCX-J-C-H-ST-CA2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-MCXJCHSTCA2
|
Mouser Electronics | RF Connectors / Coaxial Connectors 50 Ohm MCX Jack or Plug, Cable Termination RoHS: Compliant | 0 |
|
$2.3300 / $5.6800 | Order Now |
|
Onlinecomponents.com | 50 Ohm MCX Mini Jacks and Plugs RoHS: Compliant | 0 |
|
$2.1900 / $4.4400 | Buy Now |
DISTI #
000000000001657584
|
Sager | RF Connectors / Coaxial Connectors 50 Ohm MCX Jack or Plug, Cable Termination Min Qty: 1 | 0 |
|
$2.5600 / $5.6800 | Buy Now |
DISTI #
MCX-J-C-H-ST-CA2
|
Avnet Abacus | MINI-RFCABLE CONNECTOR (Alt: MCX-J-C-H-ST-CA2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 50 Ohm MCX Mini Jacks and Plugs RoHS: Compliant | 0 |
|
$2.1900 / $4.4400 | Buy Now |
Part Details for MCX-J-C-H-ST-CA2
MCX-J-C-H-ST-CA2 CAD Models
MCX-J-C-H-ST-CA2 Part Data Attributes
|
MCX-J-C-H-ST-CA2
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MCX-J-C-H-ST-CA2
Samtec Inc
RF MCX Connector, Female, Cable Mount, Crimp Solder Terminal, Jack, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | APPLICABLE CABLE: RG 178 | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MCX CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 6 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP SOLDER | |
VSWR | 1.3 |