There are no models available for this part yet.
Overview of MCWW25XR220FTL by SPC Multicomp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MCWW25XR220FTL by SPC Multicomp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
08AC2778
|
Newark | Res, 0R22, 1%, 1W, 2512, Thick Film, Resistor Case Style:2512 [6432 Metric], Resistance:0.22Ohm, Product Range:Mcww25X Series, Voltage Rating:250V, Resistor Element Material:Thick Film, Power Rating:1W, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Multicomp Pro MCWW25XR220FTL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5015 |
|
$0.1130 / $0.1960 | Buy Now |