Part Details for MCWW25WR030FTL by SPC Multicomp
Overview of MCWW25WR030FTL by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCWW25WR030FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC2377
|
Newark | Res, 0R03, 1%, 2W, 2512, Thick Film, Resistance:0.03Ohm, Resistance Tolerance:± 1%, Power Rating:2W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Product Range:- Rohs Compliant: Yes |Multicomp Pro MCWW25WR030FTL Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0790 / $0.1300 | Buy Now |