There are no models available for this part yet.
Overview of MCWR08X6812FTL by SPC Multicomp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Price & Stock for MCWR08X6812FTL by SPC Multicomp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
06AC2345
|
Newark | Res, 68K1, 1%, 0.125W, 0805, Thick Film, Resistor Case Style:0805 [2012 Metric], Resistance:68.1Kohm, Product Range:Mcwr08 Series, Voltage Rating:150V, Resistor Element Material:Thick Film, Power Rating:125Mw, Resistance Tolerance:± Rohs Compliant: Yes |Multicomp Pro MCWR08X6812FTL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0020 / $0.0040 | Buy Now |
CAD Models for MCWR08X6812FTL by SPC Multicomp
Part Data Attributes for MCWR08X6812FTL by SPC Multicomp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MULTICOMP PRO
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
LASER TRIMMABLE; RATED AC VOLTAGE (V): 150
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
2 mm
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Resistance
|
68100 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
150 V
|
Alternate Parts for MCWR08X6812FTL
This table gives cross-reference parts and alternative options found for MCWR08X6812FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCWR08X6812FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2AXTE6812F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68100ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | MCWR08X6812FTL vs RK73H2AXTE6812F |
MC0805-6812-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | MCWR08X6812FTL vs MC0805-6812-FTW |
MC0805-6812-FB | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 68100ohm, SURFACE MOUNT, 0805, CHIP | RCD Components Inc | MCWR08X6812FTL vs MC0805-6812-FB |
CR0805-10W-6812FSNT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 68100ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805 | VENKEL LTD | MCWR08X6812FTL vs CR0805-10W-6812FSNT |
WR08X6812FQLJ | Fixed Resistor, 0.125W, 68100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MCWR08X6812FTL vs WR08X6812FQLJ |
RK73H2ALTDB6812F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68100ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | MCWR08X6812FTL vs RK73H2ALTDB6812F |
RK73H2AGTDB6812F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68100ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | MCWR08X6812FTL vs RK73H2AGTDB6812F |
9C08052A6812FKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | MCWR08X6812FTL vs 9C08052A6812FKPFT |
PWR10F6812TEW | Fixed Resistor, 0.125W, 68100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | MCWR08X6812FTL vs PWR10F6812TEW |
CR0805F86812G | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | LIZ Electronics (Kunshan) Co., Ltd | MCWR08X6812FTL vs CR0805F86812G |