There are no models available for this part yet.
Overview of MCWR08X3652FTL by SPC Multicomp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Price & Stock for MCWR08X3652FTL by SPC Multicomp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
06AC2336
|
Newark | Res, 36K5, 1%, 0.125W, 0805, Thick Film, Resistor Case Style:0805 [2012 Metric], Resistance:36.5Kohm, Product Range:Mcwr08 Series, Voltage Rating:150V, Resistor Element Material:Thick Film, Power Rating:125Mw, Resistance Tolerance:± Rohs Compliant: Yes |Multicomp Pro MCWR08X3652FTL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 5000 |
|
$0.0020 / $0.0040 | Buy Now | |
DISTI #
43AC3872
|
Newark | Res, 36K5, 1%, 0.125W, 0805, Thick Film, Resistor Case Style:0805 [2012 Metric], Resistance:36.5Kohm, Product Range:Mcwr08 Series, Voltage Rating:150V, Resistor Element Material:Thick Film, Power Rating:125Mw, Resistance Tolerance:± Rohs Compliant: Yes |Multicomp Pro MCWR08X3652FTL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 849 |
|
$0.0020 / $0.0030 | Buy Now |
CAD Models for MCWR08X3652FTL by SPC Multicomp
Part Data Attributes for MCWR08X3652FTL by SPC Multicomp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MULTICOMP PRO
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
LASER TRIMMABLE; RATED AC VOLTAGE (V): 150
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
2 mm
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Resistance
|
36500 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
150 V
|
Alternate Parts for MCWR08X3652FTL
This table gives cross-reference parts and alternative options found for MCWR08X3652FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCWR08X3652FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ALTEB3652F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 36500ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | MCWR08X3652FTL vs RK73H2ALTEB3652F |
NRCL10F3652TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 36500ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805 | NIC Components Corp | MCWR08X3652FTL vs NRCL10F3652TRF |
RC0805FR-0736K5P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 36500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | MCWR08X3652FTL vs RC0805FR-0736K5P |
9C08052A3652FKHFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 36500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | MCWR08X3652FTL vs 9C08052A3652FKHFT |
9C08052A3652FKAFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 36500ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | YAGEO Corporation | MCWR08X3652FTL vs 9C08052A3652FKAFT |
WR08X3652FGLJ | Fixed Resistor, 0.125W, 36500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MCWR08X3652FTL vs WR08X3652FGLJ |
RC0805FR-1336K5P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 36500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | MCWR08X3652FTL vs RC0805FR-1336K5P |
CR21-3652FK | Fixed Resistor | ASJ Holdings Limited | MCWR08X3652FTL vs CR21-3652FK |
AR0805FR-0736K5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 36500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCWR08X3652FTL vs AR0805FR-0736K5 |
MC0805-3652-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 36500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | MCWR08X3652FTL vs MC0805-3652-FTW |