-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 33000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCWR08X3302FTL by SPC Multicomp is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X1974
|
Newark | Res, 33K, 1%, 125Mw, 0805, Thick Film, Resistance:33Kohm, Resistance Tolerance:± 1%, Power Rating... more RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 85000 |
|
$0.0040 / $0.0060 | Buy Now |
DISTI #
94X1973
|
Newark | Res, 33K, 1%, 125Mw, 0805, Thick Film, Resistance:33Kohm, Resistance Tolerance:± 1%, Power Rating... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 22095 |
|
$0.0100 / $0.0640 | Buy Now |
DISTI #
60900728
|
Verical | Res Thick Film 0805 33K Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R Min Qty: 50000 Package Multiple: 5000 | Americas - 85000 |
|
$0.0014 / $0.0017 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCWR08X3302FTL
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCWR08X3302FTL
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 33000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Multicomp Pro | |
Additional Feature | LASER TRIMMABLE; RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 33000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for MCWR08X3302FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCWR08X3302FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RMCS0805FT33K0 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 33000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MCWR08X3302FTL vs RMCS0805FT33K0 |
RS05K333FTL | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | MCWR08X3302FTL vs RS05K333FTL |
RTT053302FP4 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 33000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | MCWR08X3302FTL vs RTT053302FP4 |
AR0805FR-0733K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 33000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805 | MCWR08X3302FTL vs AR0805FR-0733K |
RTT053302FTP | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 33000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | MCWR08X3302FTL vs RTT053302FTP |
232273463303 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 33000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | MCWR08X3302FTL vs 232273463303 |
RC0805FR-1333K0L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 33000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | MCWR08X3302FTL vs RC0805FR-1333K0L |
9C08052A3302FKPF3 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 33000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | MCWR08X3302FTL vs 9C08052A3302FKPF3 |
RK73H2AGTDB3302F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 33000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | MCWR08X3302FTL vs RK73H2AGTDB3302F |
RS05K333FT | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 33000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MCWR08X3302FTL vs RS05K333FT |
The recommended land pattern for the MCWR08X3302FTL can be found in the IPC-7351 standard or in the manufacturer's application notes. It typically includes a rectangular pad with a size of around 1.3mm x 1.3mm and a solder mask clearance of 0.1mm.
The MCWR08X3302FTL has a maximum operating temperature of 150°C. While it can tolerate high temperatures, it's essential to ensure that the component is properly derated and that the system is designed to handle the thermal stress. Consult the manufacturer's guidelines and perform thermal analysis to ensure reliable operation.
Handle the MCWR08X3302FTL by the edges to prevent damage to the component. Use a vacuum pickup or tweezers to place the component on the PCB. During rework, use a low-temperature soldering iron and a solder wick to remove excess solder. Avoid applying excessive force or heat, which can damage the component or the PCB.
The recommended soldering profile for the MCWR08X3302FTL is a peak temperature of 260°C, with a dwell time of 10-30 seconds above 220°C. The ramp-up rate should be 1-3°C/s, and the cooling rate should be 3-6°C/s. Consult the manufacturer's guidelines and industry standards for more detailed information.
The MCWR08X3302FTL is not hermetically sealed, so it's not suitable for use in humid or moist environments. If the component is exposed to moisture, it may lead to corrosion or electrical failures. Consider using a conformal coating or potting compound to protect the component and PCB from environmental factors.