Part Details for MCWR08X3003FTL by SPC Multicomp
Overview of MCWR08X3003FTL by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCWR08X3003FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X1960
|
Newark | Surface Mount Chip Resistor, Thick Film, Mcwr Series, 300 Kohm, 125 Mw, 1%, 150 V Rohs Compliant: Yes |Multicomp Pro MCWR08X3003FTL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 480 |
|
$0.0090 / $0.0140 | Buy Now |
DISTI #
94X1961
|
Newark | Surface Mount Chip Resistor, Thick Film, Mcwr Series, 300 Kohm, 125 Mw, 1%, 150 V Rohs Compliant: Yes |Multicomp Pro MCWR08X3003FTL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0030 / $0.0050 | Buy Now |
Part Details for MCWR08X3003FTL
MCWR08X3003FTL CAD Models
MCWR08X3003FTL Part Data Attributes
|
MCWR08X3003FTL
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCWR08X3003FTL
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 300000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | LASER TRIMMABLE; RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 300000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for MCWR08X3003FTL
This table gives cross-reference parts and alternative options found for MCWR08X3003FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCWR08X3003FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0805FR-13300KP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 300000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | MCWR08X3003FTL vs RC0805FR-13300KP |
232273483004 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 300000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | MCWR08X3003FTL vs 232273483004 |
RMCS1/10300K1%R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 300000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | MCWR08X3003FTL vs RMCS1/10300K1%R |
RK73H2ARTTDB3003F | RES,SMT,THICK FILM,300K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | KOA Corporation | MCWR08X3003FTL vs RK73H2ARTTDB3003F |
9C08052A3003FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 300000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | YAGEO Corporation | MCWR08X3003FTL vs 9C08052A3003FKPF4 |
SR0805FR-13300KL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 300000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | MCWR08X3003FTL vs SR0805FR-13300KL |
9C08052A3003FKHFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 300000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | MCWR08X3003FTL vs 9C08052A3003FKHFT |
NRCL10F3003TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 300000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805 | NIC Components Corp | MCWR08X3003FTL vs NRCL10F3003TRF |
RS05K304FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 300000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | MCWR08X3003FTL vs RS05K304FB |
CR0805-10W-3003FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 300000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805 | VENKEL LTD | MCWR08X3003FTL vs CR0805-10W-3003FT |