Part Details for MCWR08X203 JTL by SPC Multicomp
Overview of MCWR08X203 JTL by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCWR08X203 JTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AM3403
|
Newark | Res, Thick Film, 20K, 5%, 0.125W, 0805, Resistor Case Style:0805 [2012 Metric], Resistance:20Kohm, Product Range:Mcwr08 Series, Voltage Rating:150V, Resistor Element Material:Thick Film, Power Rating:125Mw, Resistance Tolerance:± 5%, rohs Compliant: Yes |Multicomp Pro MCWR08X203 JTL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3760 |
|
$0.0020 | Buy Now |
DISTI #
22AC4669
|
Newark | Res, 20K, 5%, 0.125W, 0805, Thick Film, Resistor Case Style:0805 [2012 Metric], Resistance:20Kohm, Product Range:Mcwr08 Series, Voltage Rating:150V, Resistor Element Material:Thick Film, Power Rating:125Mw, Resistance Tolerance:± 5%, rohs Compliant: Yes |Multicomp Pro MCWR08X203 JTL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0020 / $0.0040 | Buy Now |