Part Details for MCWR06X9102FTL by SPC Multicomp
Overview of MCWR06X9102FTL by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCWR06X9102FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X1766
|
Newark | Surface Mount Chip Resistor, Thick Film, Mcwr Series, 91 Kohm, 100 Mw, 1%, 50 V Rohs Compliant: Yes |Multicomp Pro MCWR06X9102FTL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 25552 |
|
$0.0100 / $0.0160 | Buy Now |
DISTI #
94X1767
|
Newark | Surface Mount Thick Film Resistor, Mcwr Series, 91 Kohm, 100 Mw, 1%, 50 V, 0603 [1608 Metric] Rohs Compliant: Yes |Multicomp Pro MCWR06X9102FTL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0030 / $0.0060 | Buy Now |
Part Details for MCWR06X9102FTL
MCWR06X9102FTL CAD Models
MCWR06X9102FTL Part Data Attributes
|
MCWR06X9102FTL
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCWR06X9102FTL
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 91000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 91000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for MCWR06X9102FTL
This table gives cross-reference parts and alternative options found for MCWR06X9102FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCWR06X9102FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW060391K0FKEB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 91000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | MCWR06X9102FTL vs CRCW060391K0FKEB |
SR0603FR-1391KL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 91000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | MCWR06X9102FTL vs SR0603FR-1391KL |
0603SAF9102T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 91000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | MCWR06X9102FTL vs 0603SAF9102T5E |
RTT039102FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 91000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | MCWR06X9102FTL vs RTT039102FP4 |
RK73H1JGTP9102F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 91000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | MCWR06X9102FTL vs RK73H1JGTP9102F |
RMCF0603FG91K0 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 91000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | MCWR06X9102FTL vs RMCF0603FG91K0 |
RK73H1JRTTDD9102F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 91000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | MCWR06X9102FTL vs RK73H1JRTTDD9102F |
RK73H1JTTD9102F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 91000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | MCWR06X9102FTL vs RK73H1JTTD9102F |
WR06X9102FQL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 91000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | MCWR06X9102FTL vs WR06X9102FQL |
WR06X9102FQLJ | Fixed Resistor, 0.1W, 91000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MCWR06X9102FTL vs WR06X9102FQLJ |