Part Details for MCWR06X9100FTL by SPC Multicomp
Overview of MCWR06X9100FTL by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCWR06X9100FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X1762
|
Newark | Surface Mount Chip Resistor, Thick Film, Mcwr Series, 910 Ohm, 100 Mw, 1%, 50 V Rohs Compliant: Yes |Multicomp Pro MCWR06X9100FTL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 32670 |
|
$0.0100 / $0.0160 | Buy Now |
DISTI #
94X1763
|
Newark | Surface Mount Thick Film Resistor, Mcwr Series, 910 Ohm, 100 Mw, 1%, 50 V, 0603 [1608 Metric] Rohs Compliant: Yes |Multicomp Pro MCWR06X9100FTL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0030 / $0.0060 | Buy Now |
Part Details for MCWR06X9100FTL
MCWR06X9100FTL CAD Models
MCWR06X9100FTL Part Data Attributes
|
MCWR06X9100FTL
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCWR06X9100FTL
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 910ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 910 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for MCWR06X9100FTL
This table gives cross-reference parts and alternative options found for MCWR06X9100FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCWR06X9100FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCTS000603-9100FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 910ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | MCWR06X9100FTL vs BCTS000603-9100FTP |
AC0603FR-10910RL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 910ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | MCWR06X9100FTL vs AC0603FR-10910RL |
CR0603-FX-9100ELF | Fixed Resistor, Ruthenium Oxide, 0.1W, 910ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Bourns Inc | MCWR06X9100FTL vs CR0603-FX-9100ELF |
WCR0603-910RFA | Fixed Resistor, 0.1W, 910ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | TT Electronics Resistors | MCWR06X9100FTL vs WCR0603-910RFA |
CRCW0603910RFKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 910ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | MCWR06X9100FTL vs CRCW0603910RFKEBC |
WR06X9100FQL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 910ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | MCWR06X9100FTL vs WR06X9100FQL |
BCTS000603-910RFTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 910ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | MCWR06X9100FTL vs BCTS000603-910RFTP |
ERJ3EKF9100V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 910ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | MCWR06X9100FTL vs ERJ3EKF9100V |
CRCW0603910RFKEB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 910ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | MCWR06X9100FTL vs CRCW0603910RFKEB |
RTT039100FBA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 910ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | MCWR06X9100FTL vs RTT039100FBA |