-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCWR06X2201FTL by SPC Multicomp is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X1502
|
Newark | Res, 2K2, 1%, 100Mw, 0603, Thick Film, Resistance:2.2Kohm, Resistance Tolerance:± 1%, Power Ratin... more RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 185000 |
|
$0.0030 / $0.0060 | Buy Now |
DISTI #
94X1501
|
Newark | Res, 2K2, 1%, 100Mw, 0603, Thick Film, Resistance:2.2Kohm, Resistance Tolerance:± 1%, Power Ratin... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 27985 |
|
$0.0100 / $0.0370 | Buy Now |
DISTI #
58265991
|
Verical | Res Thick Film 0603 2.2K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Min Qty: 50000 Package Multiple: 5000 | Americas - 185000 |
|
$0.0014 / $0.0017 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCWR06X2201FTL
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCWR06X2201FTL
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Multicomp Pro | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 2200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for MCWR06X2201FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCWR06X2201FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
232270482202 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MCWR06X2201FTL vs 232270482202 |
232270472202 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MCWR06X2201FTL vs 232270472202 |
WCR0603-2K2FI | TT Electronics Welwyn Components | Check for Price | RESISTOR, 0.1W, 1%, 100ppm, 2200ohm, SURFACE MOUNT, 0603, CHIP | MCWR06X2201FTL vs WCR0603-2K2FI |
WR06X2201FQL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | MCWR06X2201FTL vs WR06X2201FQL |
CR0603T100X2.2K+-1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2200ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | MCWR06X2201FTL vs CR0603T100X2.2K+-1% |
CR0603-FX-2201ELF | Bourns Inc | $0.0103 | Fixed Resistor, Ruthenium Oxide, 0.1W, 2200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MCWR06X2201FTL vs CR0603-FX-2201ELF |
RC0603FR-132K2P | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2200ohm, 75V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | MCWR06X2201FTL vs RC0603FR-132K2P |
WCR-WCR0603LF-2201-F-P-LT | TT Electronics Resistors | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 2200ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | MCWR06X2201FTL vs WCR-WCR0603LF-2201-F-P-LT |
CR0603T100X2K2+/-1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | MCWR06X2201FTL vs CR0603T100X2K2+/-1% |
MP003550 | SPC Multicomp | $0.0375 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | MCWR06X2201FTL vs MP003550 |
The recommended land pattern for the MCWR06X2201FTL is a rectangular pad with a size of 1.3mm x 0.8mm, with a non-solder mask defined (NSMD) pad shape.
The MCWR06X2201FTL has a thermal resistance of 35°C/W. To handle thermal considerations, ensure good thermal conduction by using a thermal pad or a heat sink, and keep the component away from heat sources.
The maximum operating temperature for the MCWR06X2201FTL is 125°C, with a storage temperature range of -55°C to 150°C.
To ensure reliability in high-vibration environments, use a secure mounting method, such as soldering or adhesive bonding, and consider using a vibration-dampening material or a shock-absorbing mounting system.
The recommended soldering profile for the MCWR06X2201FTL is a peak temperature of 260°C, with a dwell time of 10-30 seconds above 220°C.