There are no models available for this part yet.
Overview of MCWR06X123 JTL by SPC Multicomp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MCWR06X123 JTL by SPC Multicomp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
08AM3251
|
Newark | Res, Thick Film, 12K, 5%, 0.1W, 0603, Resistor Case Style:0603 [1608 Metric], Resistance:12Kohm, Product Range:Mcwr06 Series, Voltage Rating:75V, Resistor Element Material:Thick Film, Power Rating:100Mw, Resistance Tolerance:± 5%, Rohs Compliant: Yes |Multicomp Pro MCWR06X123 JTL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3260 |
|
$0.0010 | Buy Now | |
DISTI #
22AC4588
|
Newark | Res, 12K, 5%, 0.1W, 0603, Thick Film, Resistor Case Style:0603 [1608 Metric], Resistance:12Kohm, Product Range:Mcwr06 Series, Voltage Rating:75V, Resistor Element Material:Thick Film, Power Rating:100Mw, Resistance Tolerance:± 5%, Rohs Compliant: Yes |Multicomp Pro MCWR06X123 JTL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0020 / $0.0050 | Buy Now |