Part Details for MCWR04X9531FTL by SPC Multicomp
Overview of MCWR04X9531FTL by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCWR04X9531FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X1333
|
Newark | Surface Mount Chip Resistor, Thick Film, Mcwr Series, 9.53 Kohm, 62.5 Mw, 1%, 50 V Rohs Compliant: Yes |Multicomp Pro MCWR04X9531FTL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 10704 |
|
$0.0140 / $0.0240 | Buy Now |
DISTI #
94X1334
|
Newark | Surface Mount Chip Resistor, Thick Film, Mcwr Series, 9.53 Kohm, 62.5 Mw, 1%, 50 V Rohs Compliant: Yes |Multicomp Pro MCWR04X9531FTL RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0020 / $0.0050 | Buy Now |
Part Details for MCWR04X9531FTL
MCWR04X9531FTL CAD Models
MCWR04X9531FTL Part Data Attributes
|
MCWR04X9531FTL
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCWR04X9531FTL
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 9530ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 50 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 9530 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for MCWR04X9531FTL
This table gives cross-reference parts and alternative options found for MCWR04X9531FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCWR04X9531FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402WGF9531TA | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 9530ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | MCWR04X9531FTL vs 0402WGF9531TA |
AF0402FR-139K53L | Fixed Resistor, 0.0625W, 9530ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | MCWR04X9531FTL vs AF0402FR-139K53L |
RC0402FR-7D9K53L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 9530ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | MCWR04X9531FTL vs RC0402FR-7D9K53L |
AS02FTEX9531 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9530ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | MCWR04X9531FTL vs AS02FTEX9531 |
0402WGF9531CBE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 9530ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | MCWR04X9531FTL vs 0402WGF9531CBE |
CR0402-16W-9531FSNT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 9530ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | MCWR04X9531FTL vs CR0402-16W-9531FSNT |
CR0402-16W-9531FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 9530ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | VENKEL LTD | MCWR04X9531FTL vs CR0402-16W-9531FPT-13 |
AR0402FR-079K53 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 9530ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCWR04X9531FTL vs AR0402FR-079K53 |
0402WGF9531B1E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 9530ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | MCWR04X9531FTL vs 0402WGF9531B1E |
9C04021A9531FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 9530ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | MCWR04X9531FTL vs 9C04021A9531FKPF4 |