Part Details for MCWR04X9101FTL by SPC Multicomp
Overview of MCWR04X9101FTL by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCWR04X9101FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X1329
|
Newark | Surface Mount Chip Resistor, Thick Film, Mcwr Series, 9.1 Kohm, 62.5 Mw, 1%, 50 V Rohs Compliant: Yes |Multicomp Pro MCWR04X9101FTL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 14431 |
|
$0.0140 / $0.0240 | Buy Now |
DISTI #
94X1330
|
Newark | Surface Mount Chip Resistor, Thick Film, Mcwr Series, 9.1 Kohm, 62.5 Mw, 1%, 50 V Rohs Compliant: Yes |Multicomp Pro MCWR04X9101FTL Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0020 / $0.0050 | Buy Now |
Part Details for MCWR04X9101FTL
MCWR04X9101FTL CAD Models
MCWR04X9101FTL Part Data Attributes
|
MCWR04X9101FTL
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCWR04X9101FTL
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 9100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 50 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 9100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for MCWR04X9101FTL
This table gives cross-reference parts and alternative options found for MCWR04X9101FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCWR04X9101FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR04X9101FBL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | MCWR04X9101FTL vs MR04X9101FBL |
RK73H1ERTTPB9101F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 9100ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | MCWR04X9101FTL vs RK73H1ERTTPB9101F |
RMC1/16SK912FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | MCWR04X9101FTL vs RMC1/16SK912FB |
0402WGF9101TCE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 9100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Royal Electronic Factory (Thailand) Co Ltd | MCWR04X9101FTL vs 0402WGF9101TCE |
RMC10K912FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | MCWR04X9101FTL vs RMC10K912FB |
9C04021A9101FKPF7 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 9100ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | MCWR04X9101FTL vs 9C04021A9101FKPF7 |
RK73H1ETTPB9101F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 9100ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | MCWR04X9101FTL vs RK73H1ETTPB9101F |
MCR01ZZPF9101 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 9100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | MCWR04X9101FTL vs MCR01ZZPF9101 |
WR04X9101FHL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 9100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MCWR04X9101FTL vs WR04X9101FHL |
9C04021A9101FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 9100ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | MCWR04X9101FTL vs 9C04021A9101FKPF4 |