Part Details for MCWR04X6800FTL by SPC Multicomp
Overview of MCWR04X6800FTL by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCWR04X6800FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X1300
|
Newark | Res, 680R, 1%, 62.5Mw, 0402, Thick Film, Resistance:680Ohm, Resistance Tolerance:± 1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50Vrohs Compliant: Yes |Multicomp Pro MCWR04X6800FTL RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 60000 |
|
$0.0010 | Buy Now |
DISTI #
94X1299
|
Newark | Surface Mount Thick Film Resistor, Mcwr Series, 680 Ohm, 62.5 Mw, - 1%, 50 V Rohs Compliant: Yes |Multicomp Pro MCWR04X6800FTL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 15664 |
|
$0.0140 / $0.0240 | Buy Now |
Part Details for MCWR04X6800FTL
MCWR04X6800FTL CAD Models
MCWR04X6800FTL Part Data Attributes
|
MCWR04X6800FTL
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCWR04X6800FTL
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 680ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 50 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 680 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for MCWR04X6800FTL
This table gives cross-reference parts and alternative options found for MCWR04X6800FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCWR04X6800FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCSR04X6800FTL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 680ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SPC Multicomp | MCWR04X6800FTL vs MCSR04X6800FTL |
0402WGF6800TCE | RES,SMT,THICK FILM,680 OHMS,50WV,1% +/-TOL,-100,100PPM TC,0402 CASE | SPC Multicomp | MCWR04X6800FTL vs 0402WGF6800TCE |
WR04X6800FAL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 680ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MCWR04X6800FTL vs WR04X6800FAL |
CR0402-16W-6800FT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 680ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402 | VENKEL LTD | MCWR04X6800FTL vs CR0402-16W-6800FT |
CR0402-16W-6800FPT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 680ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | VENKEL LTD | MCWR04X6800FTL vs CR0402-16W-6800FPT |
9C04021A6800FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 680ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | MCWR04X6800FTL vs 9C04021A6800FKPF3 |
MR04X6800FTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 680ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | MCWR04X6800FTL vs MR04X6800FTL |
AF0402FR-13680RL | Fixed Resistor, 0.0625W, 680ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | MCWR04X6800FTL vs AF0402FR-13680RL |
AS02FTE6800 | Fixed Resistor, Metal Glaze/thick Film, 1W, 680ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | MCWR04X6800FTL vs AS02FTE6800 |
WF04P6800FTL | Fixed Resistor, 0.1W, 680ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MCWR04X6800FTL vs WF04P6800FTL |