Part Details for MCWR04X6040FTL by SPC Multicomp
Overview of MCWR04X6040FTL by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCWR04X6040FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC3690
|
Newark | Res, 604R, 1%, 0.0625W, 0402, Thick Film, Resistor Case Style:0402 [1005 Metric], Resistance:604Ohm, Product Range:Mcwr04 Series, Voltage Rating:50V, Resistor Element Material:Thick Film, Power Rating:62.5Mw, Resistance Tolerance:± Rohs Compliant: Yes |Multicomp Pro MCWR04X6040FTL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 20000 |
|
$0.0010 | Buy Now |
DISTI #
06AC2052
|
Newark | Res, 604R, 1%, 0.0625W, 0402, Thick Film, Resistor Case Style:0402 [1005 Metric], Resistance:604Ohm, Product Range:Mcwr04 Series, Voltage Rating:50V, Resistor Element Material:Thick Film, Power Rating:62.5Mw, Resistance Tolerance:± Rohs Compliant: Yes |Multicomp Pro MCWR04X6040FTL RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0020 / $0.0050 | Buy Now |
Part Details for MCWR04X6040FTL
MCWR04X6040FTL CAD Models
MCWR04X6040FTL Part Data Attributes
|
MCWR04X6040FTL
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCWR04X6040FTL
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 604ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 50 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 604 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for MCWR04X6040FTL
This table gives cross-reference parts and alternative options found for MCWR04X6040FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCWR04X6040FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402WGF6040TC | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 604ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | MCWR04X6040FTL vs 0402WGF6040TC |
WR04X6040FGL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 604ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | MCWR04X6040FTL vs WR04X6040FGL |
CDF-N0402604R1%100PPM/KNS | Fixed Resistor, CHIP | Microtech GmbH Electronic | MCWR04X6040FTL vs CDF-N0402604R1%100PPM/KNS |
HQ02WGF6040T5E | Fixed Resistor, 0.0625W, 604ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | MCWR04X6040FTL vs HQ02WGF6040T5E |
0402WGF6040BA | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 604ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | MCWR04X6040FTL vs 0402WGF6040BA |
CDF0402604R1%100PPM/KNP | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 604ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0502, | Microtech GmbH Electronic | MCWR04X6040FTL vs CDF0402604R1%100PPM/KNP |
RM04F6040CT | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 604ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | MCWR04X6040FTL vs RM04F6040CT |
0402WGF6040C1E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 604ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | MCWR04X6040FTL vs 0402WGF6040C1E |
0402WGF6040T1 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 604ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | MCWR04X6040FTL vs 0402WGF6040T1 |
CR-02FPC--604R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 604ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | MCWR04X6040FTL vs CR-02FPC--604R |