Part Details for MCWR04X5603FTL by SPC Multicomp
Results Overview of MCWR04X5603FTL by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCWR04X5603FTL Information
MCWR04X5603FTL by SPC Multicomp is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MCWR04X5603FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC3684
|
Newark | Res, 560K, 1%, 0.0625W, 0402, Thick Film, Resistor Case Style:0402 [1005 Metric], Resistance:560Ko... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 11628 |
|
$0.0010 | Buy Now |
DISTI #
06AC2045
|
Newark | Res, 560K, 1%, 0.0625W, 0402, Thick Film, Resistor Case Style:0402 [1005 Metric], Resistance:560Ko... more RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0020 / $0.0050 | Buy Now |
Part Details for MCWR04X5603FTL
MCWR04X5603FTL CAD Models
MCWR04X5603FTL Part Data Attributes
|
MCWR04X5603FTL
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCWR04X5603FTL
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 560000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Multicomp Pro | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 50 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 560000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for MCWR04X5603FTL
This table gives cross-reference parts and alternative options found for MCWR04X5603FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCWR04X5603FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RMCS1/16S560K1%A | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 560000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | MCWR04X5603FTL vs RMCS1/16S560K1%A |
RC0402FR-10560KL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 560000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | MCWR04X5603FTL vs RC0402FR-10560KL |
TRR01MZPF5603 | ROHM Semiconductor | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 560000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | MCWR04X5603FTL vs TRR01MZPF5603 |
RK73H1ERTTPS5603F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 560000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | MCWR04X5603FTL vs RK73H1ERTTPS5603F |
RK73H1EGTPB5603F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 560000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | MCWR04X5603FTL vs RK73H1EGTPB5603F |
WCR0402-560KFI | TT Electronics Welwyn Components | Check for Price | RESISTOR, 0.063W, 1%, 100ppm, 560000ohm, SURFACE MOUNT, 0402, CHIP | MCWR04X5603FTL vs WCR0402-560KFI |
CRCW04025603F100RT7-PB | Vishay Intertechnologies | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 100ppm, 560000ohm, SURFACE MOUNT, 0402, CHIP | MCWR04X5603FTL vs CRCW04025603F100RT7-PB |
WF04P5603FTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, 0.1W, 560000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MCWR04X5603FTL vs WF04P5603FTL |
MCR01MRTF5603 | ROHM Semiconductor | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 560000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | MCWR04X5603FTL vs MCR01MRTF5603 |
AS02FTEX5603 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 560000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | MCWR04X5603FTL vs AS02FTEX5603 |