-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 56000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCWR04X5602FTL by SPC Multicomp is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X1287
|
Newark | Surface Mount Chip Resistor, Thick Film, Mcwr Series, 56 Kohm, 62.5 Mw, 1%, 50 V Rohs Compliant: Yes... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 42792 |
|
$0.0140 / $0.0240 | Buy Now |
DISTI #
94X1288
|
Newark | Surface Mount Chip Resistor, Thick Film, Mcwr Series, 56 Kohm, 62.5 Mw, 1%, 50 V Rohs Compliant: Yes... more RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 20000 |
|
$0.0020 / $0.0050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCWR04X5602FTL
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCWR04X5602FTL
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 56000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Multicomp Pro | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 50 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 56000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for MCWR04X5602FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCWR04X5602FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
232270675603L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 56000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MCWR04X5602FTL vs 232270675603L |
CR0402-16W-5602FT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 56000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | MCWR04X5602FTL vs CR0402-16W-5602FT-13 |
RMCS0402FT56K0-HP | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 56000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | MCWR04X5602FTL vs RMCS0402FT56K0-HP |
CR0402-10W-5602FPT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 56000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | MCWR04X5602FTL vs CR0402-10W-5602FPT-13 |
CR0402-10W-5602FPT | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 56000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | MCWR04X5602FTL vs CR0402-10W-5602FPT |
RK73H1ERTTPS5602F | KOA Corporation | Check for Price | RES,SMT,THICK FILM,56K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0402 CASE | MCWR04X5602FTL vs RK73H1ERTTPS5602F |
CR0402-16W-5602FPT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 56000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | MCWR04X5602FTL vs CR0402-16W-5602FPT-13 |
TRR01MZPF5602 | ROHM Semiconductor | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 56000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | MCWR04X5602FTL vs TRR01MZPF5602 |
WR04X5602FQL | Walsin Technology Corporation | Check for Price | Fixed Resistor, 0.0625W, 56000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | MCWR04X5602FTL vs WR04X5602FQL |
0402WGF5602TCE | SPC Multicomp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 56000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | MCWR04X5602FTL vs 0402WGF5602TCE |
The recommended land pattern for the MCWR04X5602FTL is a rectangular pad with a size of 1.3mm x 0.8mm, with a non-solder mask defined (NSMD) pad shape. This ensures proper soldering and minimizes the risk of solder bridging.
Yes, the MCWR04X5602FTL is suitable for high-frequency applications up to 5.8 GHz. However, it's essential to consider the component's self-resonant frequency, which is around 3.5 GHz, and ensure that the operating frequency is below this point to avoid resonance issues.
The maximum operating temperature for the MCWR04X5602FTL is 125°C. Exceeding this temperature may affect the component's performance, reliability, and lifespan.
Yes, the MCWR04X5602FTL is compatible with lead-free soldering processes, such as SAC305 (Sn-Ag-Cu) or other RoHS-compliant solder alloys. However, it's essential to follow the recommended soldering profile and temperature guidelines to ensure reliable assembly.
The typical tolerance for the MCWR04X5602FTL's capacitance value is ±10%. This means that the actual capacitance value may vary by up to 10% from the nominal value of 5600pF.