Part Details for MCWR04X3921FTL by SPC Multicomp
Overview of MCWR04X3921FTL by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCWR04X3921FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC3666
|
Newark | Res, 3K92, 1%, 0.0625W, 0402, Thick Film, Resistor Case Style:0402 [1005 Metric], Resistance:3.92Kohm, Product Range:Mcwr04 Series, Voltage Rating:50V, Resistor Element Material:Thick Film, Power Rating:62.5Mw, Resistance Tolerance:±Rohs Compliant: Yes |Multicomp Pro MCWR04X3921FTL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 786 |
|
$0.0010 | Buy Now |
DISTI #
06AC2021
|
Newark | Res, 3K92, 1%, 0.0625W, 0402, Thick Film, Resistor Case Style:0402 [1005 Metric], Resistance:3.92Kohm, Product Range:Mcwr04 Series, Voltage Rating:50V, Resistor Element Material:Thick Film, Power Rating:62.5Mw, Resistance Tolerance:±Rohs Compliant: Yes |Multicomp Pro MCWR04X3921FTL RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0020 / $0.0050 | Buy Now |
Part Details for MCWR04X3921FTL
MCWR04X3921FTL CAD Models
MCWR04X3921FTL Part Data Attributes
|
MCWR04X3921FTL
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCWR04X3921FTL
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3920ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 50 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 3920 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for MCWR04X3921FTL
This table gives cross-reference parts and alternative options found for MCWR04X3921FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCWR04X3921FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-02FPD--3K92 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3920ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | MCWR04X3921FTL vs CR-02FPD--3K92 |
0402WGF3921BD | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3920ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | MCWR04X3921FTL vs 0402WGF3921BD |
CR0402-10W-3921FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3920ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | VENKEL LTD | MCWR04X3921FTL vs CR0402-10W-3921FT |
232270683922L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3920ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCWR04X3921FTL vs 232270683922L |
0402WGF3921CAE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3920ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | MCWR04X3921FTL vs 0402WGF3921CAE |
MC0402L6F3921SE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3920ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | SPC Multicomp | MCWR04X3921FTL vs MC0402L6F3921SE |
PS02W8F3921T5E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3920ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | MCWR04X3921FTL vs PS02W8F3921T5E |
MC0402P-3921-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3920ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | MCWR04X3921FTL vs MC0402P-3921-FB101Q |
MC0402-3921-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3920ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | MCWR04X3921FTL vs MC0402-3921-FT101Q |
NRCA04F3921TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3920ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, | NIC Components Corp | MCWR04X3921FTL vs NRCA04F3921TRQYF |