Part Details for MCWR04X1500FTL by SPC Multicomp
Overview of MCWR04X1500FTL by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCWR04X1500FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X1144
|
Newark | Surface Mount Chip Resistor, Thick Film, Mcwr Series, 150 Ohm, 62.5 Mw, 1%, 50 V Rohs Compliant: Yes |Multicomp Pro MCWR04X1500FTL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 16195 |
|
$0.0140 / $0.0240 | Buy Now |
DISTI #
94X1145
|
Newark | Surface Mount Chip Resistor, Thick Film, Mcwr Series, 150 Ohm, 62.5 Mw, 1%, 50 V Rohs Compliant: Yes |Multicomp Pro MCWR04X1500FTL Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0020 / $0.0050 | Buy Now |
Part Details for MCWR04X1500FTL
MCWR04X1500FTL CAD Models
MCWR04X1500FTL Part Data Attributes
|
MCWR04X1500FTL
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCWR04X1500FTL
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 150ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 50 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for MCWR04X1500FTL
This table gives cross-reference parts and alternative options found for MCWR04X1500FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCWR04X1500FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HP02WAF1500TCE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Royal Electronic Factory (Thailand) Co Ltd | MCWR04X1500FTL vs HP02WAF1500TCE |
RK73H1ELTPS1500F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 150ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | MCWR04X1500FTL vs RK73H1ELTPS1500F |
MC0402-1500-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 150ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | MCWR04X1500FTL vs MC0402-1500-FTW |
RK73H1ERTTPB1500F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 150ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | MCWR04X1500FTL vs RK73H1ERTTPB1500F |
RMC04021501%N | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 150ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | TY-OHM Electronic Works Co Ltd | MCWR04X1500FTL vs RMC04021501%N |
CRCW04021500F100RT7-PB | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 150ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | MCWR04X1500FTL vs CRCW04021500F100RT7-PB |
MP003451 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 150ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SPC Multicomp | MCWR04X1500FTL vs MP003451 |
MC0402-1500-FTQ | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 150ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | MCWR04X1500FTL vs MC0402-1500-FTQ |
RMC10K1500FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | MCWR04X1500FTL vs RMC10K1500FTH |
RMCS0402FG150R-HP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | MCWR04X1500FTL vs RMCS0402FG150R-HP |