Part Details for MCWR04X1133FTL by SPC Multicomp
Overview of MCWR04X1133FTL by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCWR04X1133FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AM3211
|
Newark | Res, Thick Film, 113K, 1%, 0.0625W, 0402, Resistor Case Style:0402 [1005 Metric], Resistance:113Kohm, Product Range:Mcwr04 Series, Voltage Rating:50V, Resistor Element Material:Thick Film, Power Rating:62.5Mw, Resistance Tolerance:± Rohs Compliant: Yes |Multicomp Pro MCWR04X1133FTL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 9150 |
|
$0.0010 | Buy Now |
DISTI #
06AC1947
|
Newark | Res, 113K, 1%, 0.0625W, 0402, Thick Film, Resistor Case Style:0402 [1005 Metric], Resistance:113Kohm, Product Range:Mcwr04 Series, Voltage Rating:50V, Resistor Element Material:Thick Film, Power Rating:62.5Mw, Resistance Tolerance:± Rohs Compliant: Yes |Multicomp Pro MCWR04X1133FTL RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0020 / $0.0050 | Buy Now |
Part Details for MCWR04X1133FTL
MCWR04X1133FTL CAD Models
MCWR04X1133FTL Part Data Attributes
|
MCWR04X1133FTL
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCWR04X1133FTL
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 113000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Multicomp Pro | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 50 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 113000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for MCWR04X1133FTL
This table gives cross-reference parts and alternative options found for MCWR04X1133FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCWR04X1133FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RK73H1EGTPB1133F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 113000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | MCWR04X1133FTL vs RK73H1EGTPB1133F |
0402WGF1133CCE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 113000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | MCWR04X1133FTL vs 0402WGF1133CCE |
RCA0402113KFKED | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 113000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | MCWR04X1133FTL vs RCA0402113KFKED |
RK73H1ERTTPB1133F | KOA Corporation | Check for Price | RES,SMT,THICK FILM,113K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0402 CASE | MCWR04X1133FTL vs RK73H1ERTTPB1133F |
RM04F1133CT-U | Cal-Chip Electronics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 113000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | MCWR04X1133FTL vs RM04F1133CT-U |
0402WGF1133BBE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 113000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | MCWR04X1133FTL vs 0402WGF1133BBE |
AR0402FR-07113KL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 113000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | MCWR04X1133FTL vs AR0402FR-07113KL |
CRS0402-16W-1133FT | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 113000ohm, 50V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE | MCWR04X1133FTL vs CRS0402-16W-1133FT |
MC0402P-1133-FB | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 113000ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | MCWR04X1133FTL vs MC0402P-1133-FB |
CDF-K0402113K1%100PPM/KNP10 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, CHIP | MCWR04X1133FTL vs CDF-K0402113K1%100PPM/KNP10 |