Part Details for MCWR04X1132FTL by SPC Multicomp
Results Overview of MCWR04X1132FTL by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCWR04X1132FTL Information
MCWR04X1132FTL by SPC Multicomp is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MCWR04X1132FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC3607
|
Newark | Res, 11K3, 1%, 0.0625W, 0402, Thick Film, Resistor Case Style:0402 [1005 Metric], Resistance:11.3K... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6082 |
|
$0.0010 | Buy Now |
DISTI #
06AC1946
|
Newark | Res, 11K3, 1%, 0.0625W, 0402, Thick Film, Resistor Case Style:0402 [1005 Metric], Resistance:11.3K... more RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0020 / $0.0050 | Buy Now |
Part Details for MCWR04X1132FTL
MCWR04X1132FTL CAD Models
MCWR04X1132FTL Part Data Attributes
|
MCWR04X1132FTL
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCWR04X1132FTL
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 11300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Multicomp Pro | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 50 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 11300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for MCWR04X1132FTL
This table gives cross-reference parts and alternative options found for MCWR04X1132FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCWR04X1132FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0402WGF1132T3 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 11300ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | MCWR04X1132FTL vs 0402WGF1132T3 |
0402WGF1132TDE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 11300ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | MCWR04X1132FTL vs 0402WGF1132TDE |
0402WGF1132TBE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 11300ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | MCWR04X1132FTL vs 0402WGF1132TBE |
232270681133 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 11300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MCWR04X1132FTL vs 232270681133 |
CDF-K040211K31%100PPM/KNP10 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, CHIP | MCWR04X1132FTL vs CDF-K040211K31%100PPM/KNP10 |
RMCS0402FT11K3 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 11300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MCWR04X1132FTL vs RMCS0402FT11K3 |
RM04F1132CTD-U | Cal-Chip Electronics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11300ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | MCWR04X1132FTL vs RM04F1132CTD-U |
CDF-N040211K31%100PPM/KNP10 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, CHIP | MCWR04X1132FTL vs CDF-N040211K31%100PPM/KNP10 |
0402WGF1132CB | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 11300ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | MCWR04X1132FTL vs 0402WGF1132CB |
0402WGF1132CAE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 11300ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | MCWR04X1132FTL vs 0402WGF1132CAE |