Part Details for MCWIW1012-1-201-LF by SPC Multicomp
Results Overview of MCWIW1012-1-201-LF by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCWIW1012-1-201-LF Information
MCWIW1012-1-201-LF by SPC Multicomp is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MCWIW1012-1-201-LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05N1557
|
Newark | Trimmer Potentiometer, 200 Ohm 22Turn Through Hole, Trimmer Type:Multi Turn, Element Material:Cerm... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1152 |
|
$0.0600 | Buy Now |
DISTI #
28981067
|
Verical | Res Cermet Trimmer 200 Ohm 10% 0.5W(1/2W) 22(Elec)Turns 2.5mm (20.65 X 4.95 X 6.5mm) Pin Thru-Hole T... more Min Qty: 834 Package Multiple: 1 | Americas - 1142 |
|
$0.0877 / $0.0907 | Buy Now |