Datasheets
MCWF12P82R0FTL by: SPC Multicomp

Fixed Resistor, Metal Glaze/thick Film, 0.5W, 82ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP

Part Details for MCWF12P82R0FTL by SPC Multicomp

Overview of MCWF12P82R0FTL by SPC Multicomp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MCWF12P82R0FTL

Part # Distributor Description Stock Price Buy
DISTI # 06AC1929
Newark Res, Thick Film, 82R, 1%, 0.5W, 1206, Resistance:82Ohm, Resistance Tolerance:± 1%, Power Rating:500Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:200V Rohs Compliant: Yes |Multicomp Pro MCWF12P82R0FTL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel 40000
  • 2,000 $0.0030
$0.0030 Buy Now
DISTI # 43AC3593
Newark Res, 82R, 1%, 0.5W, 1206, Thick Film, Resistor Case Style:1206 [3216 Metric], Resistance:82Ohm, Product Range:Mcwf12P Series, Voltage Rating:200V, Resistor Element Material:Thick Film, Power Rating:500Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Multicomp Pro MCWF12P82R0FTL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 4760
  • 1 $0.0200
  • 250 $0.0160
  • 500 $0.0140
  • 1,000 $0.0130
  • 5,000 $0.0120
$0.0120 / $0.0200 Buy Now
DISTI # 56527324
Verical MCWF12P82R0FTL Min Qty: 20000 Package Multiple: 5000 Americas - 40000
  • 20,000 $0.0047
  • 30,000 $0.0044
  • 40,000 $0.0041
$0.0041 / $0.0047 Buy Now

Part Details for MCWF12P82R0FTL

MCWF12P82R0FTL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MCWF12P82R0FTL Part Data Attributes

MCWF12P82R0FTL SPC Multicomp
Buy Now Datasheet
Compare Parts:
MCWF12P82R0FTL SPC Multicomp Fixed Resistor, Metal Glaze/thick Film, 0.5W, 82ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MULTICOMP PRO
Package Description CHIP
Reach Compliance Code unknown
Additional Feature FLAME PROOF, LASER TRIMMABLE
Construction RECTANGULAR PACKAGE
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 3.1 mm
Package Style SMT
Package Width 1.6 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.5 W
Rated Temperature 70 °C
Resistance 82 Ω
Resistor Type FIXED RESISTOR
Size Code 1206
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 200 V

Alternate Parts for MCWF12P82R0FTL

This table gives cross-reference parts and alternative options found for MCWF12P82R0FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCWF12P82R0FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RAG06K820FCL Fixed Resistor, Metal Glaze/thick Film, 0.5W, 82ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd MCWF12P82R0FTL vs RAG06K820FCL
CR-06FH7---82R Fixed Resistor, Metal Glaze/thick Film, 0.5W, 82ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp MCWF12P82R0FTL vs CR-06FH7---82R
RAG06K820FC Fixed Resistor, Metal Glaze/thick Film, 0.5W, 82ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd MCWF12P82R0FTL vs RAG06K820FC
RMH12FT82R0 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 82ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP TA-I Technology Co Ltd MCWF12P82R0FTL vs RMH12FT82R0
PWR12F82R0TEU Fixed Resistor, 0.5W, 82ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Cal-Chip Electronics MCWF12P82R0FTL vs PWR12F82R0TEU
WF12P82R0FTL Fixed Resistor, Metal Glaze/thick Film, 0.5W, 82ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT Walsin Technology Corporation MCWF12P82R0FTL vs WF12P82R0FTL
RPC1206FG82R0-HP Fixed Resistor, Thick Film, 0.5W, 82ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc MCWF12P82R0FTL vs RPC1206FG82R0-HP
NRCPS12F82R0TRQYF Fixed Resistor, Metal Glaze/thick Film, 0.5W, 82ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP NIC Components Corp MCWF12P82R0FTL vs NRCPS12F82R0TRQYF
WHPC1206-82RFT5 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 82ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT TT Electronics Resistors MCWF12P82R0FTL vs WHPC1206-82RFT5
WF12P82R0FTLV Fixed Resistor, Metal Glaze/thick Film, 0.5W, 82ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Walsin Technology Corporation MCWF12P82R0FTL vs WF12P82R0FTLV

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCWF12P82R0FTL by SPC Multicomp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCWF12P82R0FTL by SPC Multicomp

Select Manufacturer
Which Manufacturer of MCWF12P82R0FTL would you like to use for your alert(s)?
  • Please alert me when MCWF12P82R0FTL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCWF12P82R0FTL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCWF12P82R0FTL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCWF12P82R0FTL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCWF12P82R0FTL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCWF12P82R0FTL by SPC Multicomp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: