Part Details for MCWF08U4121BTL by SPC Multicomp
Results Overview of MCWF08U4121BTL by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCWF08U4121BTL Information
MCWF08U4121BTL by SPC Multicomp is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MCWF08U4121BTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AM3126
|
Newark | Res, Thin Film, 4K12, 0.1%, 0.1W, 0805, Resistor Case Style:0805 [2012 Metric], Resistance:4.12Koh... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3690 |
|
$0.0440 | Buy Now |
DISTI #
06AC1769
|
Newark | Res, 4K12, 0.1%, 0.1W, 0805, Thin Film, Resistor Case Style:0805 [2012 Metric], Resistance:4.12Koh... more RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0290 / $0.0480 | Buy Now |
Part Details for MCWF08U4121BTL
MCWF08U4121BTL CAD Models
MCWF08U4121BTL Part Data Attributes
|
MCWF08U4121BTL
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCWF08U4121BTL
SPC Multicomp
Fixed Resistor, Thin Film, 0.1W, 4120ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Multicomp Pro | |
Additional Feature | HIGH PRECISION, LASER TRIMMABLE, RATED AC VOLTAGE (V): 100 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 4120 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for MCWF08U4121BTL
This table gives cross-reference parts and alternative options found for MCWF08U4121BTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCWF08U4121BTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BLU0805A-4121-BB25Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 4120ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, 0805, | MCWF08U4121BTL vs BLU0805A-4121-BB25Q |
TD05G4121BB | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 4120ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | MCWF08U4121BTL vs TD05G4121BB |
BLU0805A-4121-BB25W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 4120ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, 0805, | MCWF08U4121BTL vs BLU0805A-4121-BB25W |
BLU0805P-4121-AT25Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 4120ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, 0805, | MCWF08U4121BTL vs BLU0805P-4121-AT25Q |
BLU0805A-4121-BT25Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 4120ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, 0805, | MCWF08U4121BTL vs BLU0805A-4121-BT25Q |
BLU0805ER-4121-AT25Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 4120ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, 0805, | MCWF08U4121BTL vs BLU0805ER-4121-AT25Q |
BLU0805ER-4121-BT25W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 4120ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, 0805, | MCWF08U4121BTL vs BLU0805ER-4121-BT25W |
RN10A4121CT5-25 | Cal-Chip Electronics | Check for Price | Fixed Resistor, Thin Film, 0.1W, 4120ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | MCWF08U4121BTL vs RN10A4121CT5-25 |
PCF-W0805R-03-4121-B-P-LT | TT Electronics Resistors | Check for Price | Fixed Resistor, Thin Film, 0.1W, 4120ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | MCWF08U4121BTL vs PCF-W0805R-03-4121-B-P-LT |
BLU0805ER-4121-BB25W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 4120ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, 0805, | MCWF08U4121BTL vs BLU0805ER-4121-BB25W |