Part Details for MCWF08U1052BTL by SPC Multicomp
Results Overview of MCWF08U1052BTL by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCWF08U1052BTL Information
MCWF08U1052BTL by SPC Multicomp is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MCWF08U1052BTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC3484
|
Newark | Res, 10K5, 0.1%, 0.1W, 0805, Thin Film, Resistor Case Style:0805 [2012 Metric], Resistance:10.5Koh... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2667 |
|
$0.0820 / $0.1190 | Buy Now |
Part Details for MCWF08U1052BTL
MCWF08U1052BTL CAD Models
MCWF08U1052BTL Part Data Attributes
|
MCWF08U1052BTL
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCWF08U1052BTL
SPC Multicomp
Fixed Resistor, Thin Film, 0.1W, 10500ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Multicomp Pro | |
Additional Feature | HIGH PRECISION, LASER TRIMMABLE, RATED AC VOLTAGE (V): 100 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 10500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for MCWF08U1052BTL
This table gives cross-reference parts and alternative options found for MCWF08U1052BTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCWF08U1052BTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BLU0805ER-1052-AB25 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 10500ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, 0805, | MCWF08U1052BTL vs BLU0805ER-1052-AB25 |
TD05G1052AC | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 10500ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | MCWF08U1052BTL vs TD05G1052AC |
BLU0805P-1052-AB25Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 10500ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, 0805, | MCWF08U1052BTL vs BLU0805P-1052-AB25Q |
TE05G1052AT | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 10500ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | MCWF08U1052BTL vs TE05G1052AT |
BLU0805P-1052-BT25Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 10500ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, 0805, | MCWF08U1052BTL vs BLU0805P-1052-BT25Q |
BLU0805-1052-BB25 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 10500ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | MCWF08U1052BTL vs BLU0805-1052-BB25 |
BLU0805ER-1052-BB25Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 10500ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, 0805, | MCWF08U1052BTL vs BLU0805ER-1052-BB25Q |
PRC0805TTC25W10.5K+-0.1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 10500ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | MCWF08U1052BTL vs PRC0805TTC25W10.5K+-0.1% |
BLU0805A-1052-BB25W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 10500ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, 0805, | MCWF08U1052BTL vs BLU0805A-1052-BB25W |
BLU0805-1052-BT25W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 10500ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MCWF08U1052BTL vs BLU0805-1052-BT25W |